Analog Devices EVAL-AD5629REBRZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Number of Bits | 12 |
| Number of D/A Converters | 8 |
| Packaging | Box |
| Series | denseDAC |
| Settling Time | 2.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5629REBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.