
Analog Devices EVAL-AD7276CBZ technical specifications.
| Package/Case | TSOT |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Packaging | Box |
| Sampling Rate | 3000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7276CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.