Analog Devices EVAL-AD7656-1EDZ technical specifications.
| Interface | Serial, Parallel |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Packaging | Bulk |
| Sampling Rate | 250000S/s |
| Series | iCMOS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7656-1EDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.