
Analog Devices EVAL-AD7664CBZ technical specifications.
| Interface | Serial, Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Packaging | Box |
| Sampling Rate | 570000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7664CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.