Analog Devices EVAL-AD976CB technical specifications.
| Package/Case | 100 |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Packaging | Bulk |
| Sampling Rate | 100000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices EVAL-AD976CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.