
Analog Devices FIDO1100BGA208IR1 technical specifications.
| Package/Case | TFBGA |
| Interface | I2C, SPI, Ethernet, GPIO, EBI/EMI, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA, I2C |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | fido™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices FIDO1100BGA208IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
