
Analog Devices HMC-C025 technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | Module |
| Impedance | 50R |
| Max Frequency | 13GHz |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
