5-bit digital attenuator, operating from 0.1 to 30 GHz, features a 0.5 dB least significant bit (LSB) step size. This GaAs MMIC component offers a wide operating temperature range from -40°C to 85°C. With 24 terminals, it supports a maximum supply current of 6.5 mA.
Analog Devices HMC1019ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 6.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1019ALP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.