Analog Devices HMC197AETR technical specifications.
| Package/Case | SOT-26 |
| Insertion Loss-Max | 0.8dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 3GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC197AETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.