Analog Devices HMC271LP4ETR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.7 to 3.7 GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC271LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.