Analog Devices HMC349LP4CETR technical specifications.
| Package/Case | QFN |
| Insertion Loss-Max | 1.7dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 4GHz |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices HMC349LP4CETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.