Analog Devices HMC542ALP4ETR technical specifications.
| Package/Case | QFN |
| Conversion Loss-Max | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 4 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC542ALP4ETR to view detailed technical specifications.
No datasheet is available for this part.