Analog Devices HMC625LP5E technical specifications.
| Package/Case | QFN |
| Gain | 13dB |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Operating Supply Current | 100mA |
| P1dB | 16dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC625LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.