Analog Devices HMC852LC3C technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Max Supply Voltage | -3V |
| Min Supply Voltage | -3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Propagation Delay | 98ps |
| Schmitt Trigger Input | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC852LC3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.