
Analog Devices HMC941LP4E technical specifications.
| Attenuation Value | 15.5dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC941LP4E to view detailed technical specifications.
No datasheet is available for this part.
