PackageQFN
MountingSurface Mount
Quick Jump:
Technical Specifications
Analog Devices HMCAD1050-40 technical specifications.
General
Package/Case
QFN
Input Type
DIFFERENTIAL
Interface
Parallel
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of A/D Converters
2
Number of Inputs
2
Package Quantity
100
Packaging
Cut Strip
Supply Type
Analog, Digital
Compliance
RoHS
Compliant
Datasheet
Analog Devices HMCAD1050-40 Datasheet
Download the complete datasheet for Analog Devices HMCAD1050-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.