This Analog Devices IA186XLPLC68IR1 is a ROMless IC with 3 timers/counters and a watchdog timer. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is compliant with RoHS regulations and is lead-free.
Analog Devices IA186XLPLC68IR1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA186XLPLC68IR1 to view detailed technical specifications.
No datasheet is available for this part.