Analog Devices IA188ESPQF100IR03 technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA188ESPQF100IR03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.