The IA6805E2PLC44IR0 is a surface mount microcontroller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This device features 20 I/Os and includes a ROMless memory type. Additionally, it has a POR peripheral and a RAM size of 112 bytes. The IA6805E2PLC44IR0 is packaged in a lead-free LCC package and is available in rail or tube packaging.
Analog Devices IA6805E2PLC44IR0 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 112B |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA6805E2PLC44IR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.