
Analog Devices IA8X44PDW40IR3 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of I/Os | 32 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA8X44PDW40IR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.