Analog Devices ICM7555ID/01,112 technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ICM7555ID/01,112 to view detailed technical specifications.
No datasheet is available for this part.