Analog Devices JM38510/11405SPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices JM38510/11405SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.