Analog Devices LM10CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM10CN8#PBF to view detailed technical specifications.
No datasheet is available for this part.