The LM118J8/883 is a bipolar operational amplifier with a common mode rejection ratio of 80dB and an input bias current of 250nA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a CDIP package and is mounted through a hole. It has a slew rate of 70V/µs and a unity gain bandwidth product of 15MHz.
Analog Devices LM118J8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM118J8/883 to view detailed technical specifications.
No datasheet is available for this part.