The LM307H is an operational amplifier with a common mode rejection ratio of 70dB and an input offset voltage of 7.5mV. It can operate with a maximum dual supply voltage of 18V and is available in a TO-5 package with through hole mounting. The device is not RoHS compliant and has a voltage gain of 104.08dB.
Analog Devices LM307H technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM307H to view detailed technical specifications.
No datasheet is available for this part.