The LM385BZ-2.5#PBF is a shunt regulator from Analog Devices, packaged in a TO-226-3 through hole package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a tolerance of 1%. It can supply an output current of 20mA and has an output voltage of 2.5V.
Analog Devices LM385BZ-2.5#PBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM385BZ-2.5#PBF to view detailed technical specifications.
No datasheet is available for this part.