The LT1002CJ is a dual bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 110dB and an input offset voltage of 100uV. The device operates over a wide temperature range of 0°C to 70°C and can be powered by a dual supply voltage between 3V and 22V. The LT1002CJ is available in a through-hole package.
Analog Devices LT1002CJ technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1002CJ to view detailed technical specifications.
No datasheet is available for this part.