The LT1002MJ/883 is a dual op-amp from Analog Devices, packaged in a CDIP with through hole mount. It features a common mode rejection ratio of 110dB and an input bias current of 4.5nA. The op-amp has an input offset voltage of 100uV and a slew rate of 0.25V/µs. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Analog Devices LT1002MJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1002MJ/883 to view detailed technical specifications.
No datasheet is available for this part.