The LT1006MH/883 BIPOLAR op-amp features a common mode rejection ratio of 97dB and an input bias current of 25nA. It has an input offset voltage of 80uV and a voltage gain of 126.02dB. The device is packaged in a TO-5 package and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a slew rate of 0.4V/µs.
Analog Devices LT1006MH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 97dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1006MH/883 to view detailed technical specifications.
No datasheet is available for this part.