
The LT1007AMH is a BIPOLAR operational amplifier from Analog Devices. It features a common mode rejection ratio of 117dB and an input bias current of 35nA. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The LT1007AMH is not RoHS compliant and is available in a TO-5 package with a through hole mount.
Analog Devices LT1007AMH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 117dB |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1007AMH to view detailed technical specifications.
No datasheet is available for this part.
