
Analog Devices LT1007AMH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1007AMH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
