The LT1007CSW#PBF is a single general-purpose amplifier from Analog Devices. It features a gain bandwidth product of 8MHz and an input bias current of 15nA. The device is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C.
Analog Devices LT1007CSW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007CSW#PBF to view detailed technical specifications.
No datasheet is available for this part.