The LT1007CSW#TRPBF is a general purpose operational amplifier with a gain bandwidth product of 8MHz. It has an input bias current of 15nA and an input offset voltage of 20uV. This device is available in a surface mount SOIC-8 package and is rated for operation between 0°C and 70°C. It is supplied on tape and reel in quantities of 1000.
Analog Devices LT1007CSW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007CSW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.