Analog Devices LT1011AMJ8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1011AMJ8/883 to view detailed technical specifications.
No datasheet is available for this part.