The LT1011MH/883 is a low-noise, high-gain single operational amplifier from Analog Devices. It features a common mode rejection ratio of 90dB and an input offset voltage of 2mV. The device operates over a wide temperature range of -55°C to 125°C and can handle supply voltages from 3V to 36V. The LT1011MH/883 is available in a TO-5 package and is suitable for use in applications requiring high precision and low noise.
Analog Devices LT1011MH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 90dB |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1011MH/883 to view detailed technical specifications.
No datasheet is available for this part.