The LT1011MJ8/883 is a bipolar op-amp with a voltage gain of 113.98dB and a common mode rejection ratio of 115dB. It has an input bias current of 25nA and an input offset voltage of 2mV. This device operates over a dual supply voltage range of 2.5V to 15V and is available in a CDIP package with through hole mounting. The op-amp has a response time of 150ns and is specified for operation over a temperature range of -55°C to 125°C.
Analog Devices LT1011MJ8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1011MJ8/883 to view detailed technical specifications.
No datasheet is available for this part.