The LT1017MH/883 is a low-noise dual operational amplifier from Analog Devices. It features an input bias current of 5nA and an input offset voltage of 1mV. The device operates over a supply voltage range of 1.15V to 40V and can withstand temperatures from -55°C to 125°C. The LT1017MH/883 is available in a through-hole package.
Analog Devices LT1017MH/883 technical specifications.
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Supply Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1017MH/883 to view detailed technical specifications.
No datasheet is available for this part.