The LT1017MJ8 is a low-noise operational amplifier from Analog Devices. It features an input bias current of 10pA and an input offset voltage of 1.5mV. The device operates over a temperature range of -55°C to 125°C and can handle supply voltages between 1.1V and 40V. The LT1017MJ8 draws a supply current of 100uA. It is not RoHS compliant.
Analog Devices LT1017MJ8 technical specifications.
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1017MJ8 to view detailed technical specifications.
No datasheet is available for this part.