The LT1021CCH-5#PBF is a fixed voltage regulator from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a minimum output voltage of 5V and an operating supply current of 1.5mA. The regulator is available in a TO-205-8 package and is packaged in bulk quantities of 100. It is RoHS compliant and features a series, buried Zener reference type with a tolerance of 0.05%.
Analog Devices LT1021CCH-5#PBF technical specifications.
| Package/Case | TO-205-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021CCH-5#PBF to view detailed technical specifications.
No datasheet is available for this part.