The LT1028AMH/883 is a low-noise operational amplifier from Analog Devices with a common mode rejection ratio of 114dB and an input bias current of 90nA. It features a high power supply rejection ratio of 117dB and a slew rate of 15V/µs. The device is available in a TO-5 package and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C.
Analog Devices LT1028AMH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1028AMH/883 to view detailed technical specifications.
No datasheet is available for this part.