
Analog Devices LT1030CN#PBF technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1030CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
