The LT1031DMH#PBF is a series, shunt, buried Zener reference from Analog Devices. It operates over a temperature range of -55°C to 125°C and is available in a TO-39-3 package. The device is mounted through a hole and is compliant with RoHS regulations. It has a quiescent current of 20mA and an output current of 10mA, with a tolerance of 0.2%.
Analog Devices LT1031DMH#PBF technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Quiescent Current | 20mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1031DMH#PBF to view detailed technical specifications.
No datasheet is available for this part.