
The LT1039ACSW-16 is a 3-channel receiver with a data rate of 250Mbps, operating within a dual supply voltage range of 5V to 15V. It is packaged in a surface mount SOIC package and is suitable for operating temperatures between 0°C and 70°C. The device is available in rail/Tube packaging and has a supply current of 5mA.
Analog Devices LT1039ACSW-16 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Rail/Tube |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039ACSW-16 to view detailed technical specifications.
No datasheet is available for this part.
