The LT1039AMJ is a 3-channel dual supply operational amplifier from Analog Devices, packaged in a CDIP-14 case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 15V. The device has a data rate of 250Mbps and a supply current of 5mA.
Analog Devices LT1039AMJ technical specifications.
| Package/Case | CDIP |
| Data Rate | 250Mbps |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1039AMJ to view detailed technical specifications.
No datasheet is available for this part.