Analog Devices LT1055AMH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 130pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1055AMH/883 to view detailed technical specifications.
No datasheet is available for this part.