The LT1058MJ is a 4-channel BIFET operational amplifier from Analog Devices. It features a common mode rejection ratio of 80dB and an input offset voltage of 1mV. The op-amp has a maximum dual supply voltage of 20V and a minimum of 4V. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mount. The LT1058MJ has a slew rate of 13V/µs and a unity gain bandwidth product of 5MHz.
Analog Devices LT1058MJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1058MJ to view detailed technical specifications.
No datasheet is available for this part.