Analog Devices LT1071HVMK technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1071HVMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.