Analog Devices LT1074HVCT7#44 technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | 7.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1074HVCT7#44 to view detailed technical specifications.
No datasheet is available for this part.