
Analog Devices LT1078AMH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 266mW |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1078AMH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
