The LT1078MH is a dual op-amp from Analog Devices with a voltage gain of 120dB and a unity gain bandwidth product of 200kHz. It features a common mode rejection ratio of 94dB and an input offset voltage of 120uV. The op-amp is available in a TO-5 package and is suitable for operation over a temperature range of -55°C to 125°C. However, it is not RoHS compliant.
Analog Devices LT1078MH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 120uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078MH to view detailed technical specifications.
No datasheet is available for this part.